Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoV35PW15HM3/I
Newark Part No.79AJ1601
Product RangeTMBS eSMP Series
Your Part Number
4,482 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.140 |
| 25+ | $1.880 |
| 100+ | $1.520 |
| 500+ | $1.360 |
| 1000+ | $1.060 |
| 2500+ | $1.020 |
| 5000+ | $0.977 |
| 10000+ | $0.966 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV35PW15HM3/I
Newark Part No.79AJ1601
Product RangeTMBS eSMP Series
Repetitive Peak Reverse Voltage150V
Average Forward Current35A
Diode ConfigurationSingle
Diode Case StyleTO-252AE (SlimDPAK)
No. of Pins3Pins
Forward Voltage Max1.4V
Forward Surge Current260A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeTMBS eSMP Series
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
150V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
260A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
35A
Diode Case Style
TO-252AE (SlimDPAK)
Forward Voltage Max
1.4V
Operating Temperature Max
150°C
Product Range
TMBS eSMP Series
SVHC
Lead (25-Jun-2025)
Alternatives for V35PW15HM3/I
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability