Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | TZMC12-GS08Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Full Reel18M3270 Cut Tape18X0068 |
| Your Part Number | |
| Technical Datasheet |
12,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.399 | $0.40 |
| Total Price | $0.40 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.399 |
| 50+ | $0.188 |
| 100+ | $0.167 |
| 250+ | $0.148 |
| 500+ | $0.129 |
| 1000+ | $0.118 |
| 2500+ | $0.107 |
| 5000+ | $0.094 |
Full Reel
| Quantity | Price |
|---|---|
| 12500+ | $0.094 |
| 25000+ | $0.085 |
| 37500+ | $0.083 |
| 62500+ | $0.082 |
| 125000+ | $0.080 |
| 312500+ | $0.078 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | TZMC12-GS08Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Full Reel18M3270 Cut Tape18X0068 |
| Technical Datasheet | |
| Zener Voltage Nom | 12V |
| Power Dissipation | 500mW |
| Diode Case Style | SOD-80 |
| No. of Pins | 2Pins |
| Operating Temperature Max | 175°C |
| Diode Mounting | Surface Mount |
| Qualification | AEC-Q101 |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Zener Voltage Nom | 12V |
|---|---|
| Diode Case Style | SOD-80 |
| Operating Temperature Max | 175°C |
| Qualification | AEC-Q101 |
| SVHC | To Be Advised |
| Power Dissipation | 500mW |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Surface Mount |
| Product Range | - |
Technical Docs (3)
Alternatives for TZMC12-GS08
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
