Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTSOP6238TRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel29X4201
Cut Tape22H1515
Your Part Number
1,120 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1120 | $0.968 | $1,084.16 |
| Total Price | $1,084.16 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1120+ | $0.968 |
Full Reel
| Quantity | Price |
|---|---|
| 1120+ | $0.838 |
| 3360+ | $0.793 |
| 5600+ | $0.774 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSOP6238TRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel29X4201
Cut Tape22H1515
Carrier Frequency38kHz
IR Receiver Mounting StyleTop or Side View Surface Mount
Remote Control CodeRC-5, RC-6, Panasonic, NEC, Sharp, r-step, Thomson RCA
Transmission Range40m
Automatic Gain Control (AGC) TypeAGC2
Detection Threshold / Sensitivity0.2mW/m²
Directivity50°
Supply Voltage Max5.5V
Supply Voltage Min2.7V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Supply Current950µA
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The TSOP6238TR is a 38kHz Miniaturized SMD IR Receiver Module for infrared remote control systems. PIN diode and preamplifier are assembled on lead frame. The demodulated output signal can directly be decoded by a microprocessor. This is the standard IR remote control SMD-receiver series, supporting all major transmission codes.
- Internal filter for PCM frequency
- Continuous data transmission possible
- TTL and CMOS compatibility
- Improved immunity against ambient light
- Output active low
- Low power consumption
- ≥10 cycles/burst Suitable burst length
Applications
Sensing & Instrumentation, Consumer Electronics
Technical Specifications
Carrier Frequency
38kHz
Remote Control Code
RC-5, RC-6, Panasonic, NEC, Sharp, r-step, Thomson RCA
Automatic Gain Control (AGC) Type
AGC2
Directivity
50°
Supply Voltage Min
2.7V
Operating Temperature Max
85°C
Product Range
-
IR Receiver Mounting Style
Top or Side View Surface Mount
Transmission Range
40m
Detection Threshold / Sensitivity
0.2mW/m²
Supply Voltage Max
5.5V
Operating Temperature Min
-25°C
Supply Current
950µA
SVHC
No SVHC (16-Jan-2020)
Alternatives for TSOP6238TR
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
