Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTSOP6140TTCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.22H1504
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1190+ | $0.816 |
| 2380+ | $0.801 |
| 4760+ | $0.785 |
| 7140+ | $0.776 |
| 11900+ | $0.765 |
Price for:Each (Supplied on Full Reel)
Minimum: 1190
Multiple: 1190
$971.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSOP6140TTCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.22H1504
Carrier Frequency40kHz
Transmission Range40m
Directivity50°
Supply Voltage Max5.5V
Supply Voltage Min2.7V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Supply Current950µA
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Carrier Frequency
40kHz
Directivity
50°
Supply Voltage Min
2.7V
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Transmission Range
40m
Supply Voltage Max
5.5V
Operating Temperature Min
-25°C
Supply Current
950µA
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
