Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTSM4YL-20K-10-B04Copy
Newark Part No.66C1813
Product RangeTSM4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 500+ | $5.870 |
Price for:Each
Minimum: 500
Multiple: 50
$2,935.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSM4YL-20K-10-B04Copy
Newark Part No.66C1813
Product RangeTSM4 Series
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance20kohm
Product RangeTSM4 Series
Potentiometer MountingSurface Mount
No. of Turns11Turns
Power Rating250mW
Resistance Tolerance± 10%
Temperature Coefficient-
Trimmer Shape / Size5 mm Square
Resistor Case / PackageSMD
Product Length4.8mm
Product Width3.5mm
Product Height5.1mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Top Adjust
Product Range
TSM4 Series
No. of Turns
11Turns
Resistance Tolerance
± 10%
Trimmer Shape / Size
5 mm Square
Product Length
4.8mm
Product Height
5.1mm
Operating Temperature Max
125°C
SVHC
Lead
Element Material
Cermet
Track Resistance
20kohm
Potentiometer Mounting
Surface Mount
Power Rating
250mW
Temperature Coefficient
-
Resistor Case / Package
SMD
Product Width
3.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
