Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | TS63Y502KR10Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 38AK7320 |
| Product Range | TS63 Series |
| Your Part Number |
171 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.760 |
| 10+ | $4.020 |
| 25+ | $3.570 |
| 50+ | $3.490 |
| 100+ | $3.400 |
| 500+ | $3.000 |
| 1000+ | $2.930 |
| 2500+ | $2.840 |
Price for:Each
Minimum: 1
Multiple: 1
$4.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | TS63Y502KR10Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 38AK7320 |
| Product Range | TS63 Series |
| Trimmer Type | Multi Turn |
| Element Material | Cermet |
| Adjustment Type | Top Adjust |
| Track Resistance | 5kohm |
| Potentiometer Mounting | Surface Mount |
| No. of Turns | 13Turns |
| Product Range | TS63 Series |
| Power Rating | 250mW |
| Resistance Tolerance | ± 10% |
| Temperature Coefficient | ± 100ppm/°C |
| Trimmer Shape / Size | 1/4 Inch Square |
| Resistor Case / Package | - |
| Product Length | 6.85mm |
| Product Width | 5mm |
| Product Height | 6.85mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | To Be Advised |
Technical Specifications
| Trimmer Type | Multi Turn |
|---|---|
| Adjustment Type | Top Adjust |
| Potentiometer Mounting | Surface Mount |
| Product Range | TS63 Series |
| Resistance Tolerance | ± 10% |
| Trimmer Shape / Size | 1/4 Inch Square |
| Product Length | 6.85mm |
| Product Height | 6.85mm |
| Operating Temperature Max | 155°C |
| SVHC | To Be Advised |
| Element Material | Cermet |
|---|---|
| Track Resistance | 5kohm |
| No. of Turns | 13Turns |
| Power Rating | 250mW |
| Temperature Coefficient | ± 100ppm/°C |
| Resistor Case / Package | - |
| Product Width | 5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Alternatives for TS63Y502KR10
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
