Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTR3A336K6R3C0600
Newark Part No.97M9714
Product RangeTANTAMOUNT TR3 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 50+ | $0.447 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.385 |
| 5000+ | $0.378 |
| 10000+ | $0.353 |
| 20000+ | $0.333 |
| 30000+ | $0.314 |
| 50000+ | $0.303 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3A336K6R3C0600
Newark Part No.97M9714
Product RangeTANTAMOUNT TR3 Series
Technical Datasheet
Capacitance33µF
Voltage(DC)6.3V
Capacitor Case / Package1206 [3216 Metric]
ESR0.6ohm
Capacitance Tolerance± 10%
Failure Rate-
Ripple Current350mA
Product Length3.2mm
Product Width1.6mm
Manufacturer Size CodeA
Product Height1.6mm
Product RangeTANTAMOUNT TR3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
1206 [3216 Metric]
Capacitance Tolerance
± 10%
Ripple Current
350mA
Product Width
1.6mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (07-Nov-2024)
Voltage(DC)
6.3V
ESR
0.6ohm
Failure Rate
-
Product Length
3.2mm
Manufacturer Size Code
A
Product Range
TANTAMOUNT TR3 Series
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for TR3A336K6R3C0600
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate