Print Page
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 6500+ | $0.097 |
Price for:Each (Supplied on Full Reel)
Minimum: 6500
Multiple: 6500
$630.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTPC24CAHM3/ICopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.89Y7374
Product RangePAR eSMP
Product RangePAR eSMP
TVS PolarityBidirectional
Reverse Stand-Off Voltage Vrwm20.5V
Reverse Standoff Voltage20.5V
Clamping Voltage Max33.2V
Clamping Voltage Vc Max33.2V
Diode Case StyleTO-277A
No. of Pins3Pins
Minimum Breakdown Voltage22.8V
Maximum Breakdown Voltage25.2V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max185°C
Diode MountingSurface Mount
QualificationAEC-Q101
PackagingTape & Reel
Automotive Qualification StandardAEC-Q101
RoHS Phthalates CompliantYes
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
PAR eSMP
Reverse Stand-Off Voltage Vrwm
20.5V
Clamping Voltage Max
33.2V
Diode Case Style
TO-277A
Minimum Breakdown Voltage
22.8V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
Packaging
Tape & Reel
RoHS Phthalates Compliant
Yes
TVS Polarity
Bidirectional
Reverse Standoff Voltage
20.5V
Clamping Voltage Vc Max
33.2V
No. of Pins
3Pins
Maximum Breakdown Voltage
25.2V
Operating Temperature Max
185°C
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (04-Feb-2026)
Alternatives for TPC24CAHM3/I
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

