Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TNPW08054K70BEEA SMD Chip Resistor, 4.7 kohm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, Sulfur Resistant](https://www.newark.com/productimages/standard/en_US/33AK9418-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTNPW08054K70BEEACopy
Newark Part No.
Full Reel05R1924
Re-Reel33AK9466
Cut Tape33AK9466
Product RangeTNPW e3 Series
Your Part Number
5,740 In Stock
Need more?
1000 Delivery in 1-3 Business Days(US stock)
4740 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.415 | $0.42 |
| Total Price | $0.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.415 |
| 10+ | $0.307 |
| 25+ | $0.303 |
| 50+ | $0.298 |
| 100+ | $0.294 |
| 250+ | $0.276 |
| 500+ | $0.263 |
| 1000+ | $0.253 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.222 |
| 10000+ | $0.206 |
| 20000+ | $0.191 |
| 30000+ | $0.178 |
| 50000+ | $0.171 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPW08054K70BEEACopy
Newark Part No.
Full Reel05R1924
Re-Reel33AK9466
Cut Tape33AK9466
Product RangeTNPW e3 Series
Technical Datasheet
Resistance4.7kohm
Resistance Tolerance± 0.1%
Power Rating200mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Product RangeTNPW e3 Series
Temperature Coefficient± 25ppm/K
Voltage Rating150V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
4.7kohm
Power Rating
200mW
Resistor Technology
Thin Film
Product Range
TNPW e3 Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 25ppm/K
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for TNPW08054K70BEEA
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
