Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TNPW080538K3BEEA SMD Chip Resistor, 38.3 kohm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, Sulfur Resistant](https://www.newark.com/productimages/standard/en_US/4385989.jpg)
ManufacturerVISHAY
Manufacturer Part NoTNPW080538K3BEEACopy
Newark Part No.05R0948
Product RangeTNPW e3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.222 |
| 10000+ | $0.206 |
| 20000+ | $0.191 |
| 30000+ | $0.178 |
| 50000+ | $0.171 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$1,110.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPW080538K3BEEACopy
Newark Part No.05R0948
Product RangeTNPW e3 Series
Technical Datasheet
Resistance38.3kohm
Resistor Case / Package0805 [2012 Metric]
Power Rating200mW
Product RangeTNPW e3 Series
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Resistance Tolerance± 0.1%
Temperature Coefficient± 25ppm/K
Voltage Rating150V
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
38.3kohm
Power Rating
200mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
150V
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
0805 [2012 Metric]
Product Range
TNPW e3 Series
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 25ppm/K
Operating Temperature Max
70°C
Technical Docs (2)
Alternatives for TNPW080538K3BEEA
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
