Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTNPW0805330RBEEACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel05R1852
Re-Reel33AK9464RL
Cut Tape33AK9464
Product RangeTNPW e3 Series
Your Part Number
2,440 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.307 | $3.07 |
| Total Price | $3.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.307 |
| 30+ | $0.299 |
| 100+ | $0.291 |
| 250+ | $0.273 |
| 500+ | $0.260 |
| 1000+ | $0.249 |
| 2500+ | $0.241 |
| 5000+ | $0.233 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.222 |
| 10000+ | $0.206 |
| 20000+ | $0.191 |
| 30000+ | $0.178 |
| 50000+ | $0.171 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPW0805330RBEEACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel05R1852
Re-Reel33AK9464RL
Cut Tape33AK9464
Product RangeTNPW e3 Series
Technical Datasheet
Resistance330ohm
Resistance Tolerance± 0.1%
Power Rating200mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Product RangeTNPW e3 Series
Temperature Coefficient± 25ppm/K
Voltage Rating150V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
330ohm
Power Rating
200mW
Resistor Technology
Thin Film
Product Range
TNPW e3 Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 25ppm/K
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for TNPW0805330RBEEA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
