Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TNPW08052K49BEEN SMD Chip Resistor, 2.49 kohm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, High Reliability](https://www.newark.com/productimages/standard/en_US/4385989.jpg)
ManufacturerVISHAY
Manufacturer Part NoTNPW08052K49BEENCopy
Newark Part No.71M1253
Product RangeTNPW e3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.405 |
| 5000+ | $0.396 |
| 10000+ | $0.366 |
| 20000+ | $0.341 |
| 30000+ | $0.318 |
| 50000+ | $0.304 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$405.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPW08052K49BEENCopy
Newark Part No.71M1253
Product RangeTNPW e3 Series
Technical Datasheet
Resistance2.49kohm
Resistor Case / Package0805 [2012 Metric]
Power Rating200mW
Resistor TechnologyThin Film
Resistor TypeHigh Reliability
Product RangeTNPW e3 Series
Resistance Tolerance± 0.1%
Temperature Coefficient± 25ppm/°C
Voltage Rating150V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
2.49kohm
Power Rating
200mW
Resistor Type
High Reliability
Resistance Tolerance
± 0.1%
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
0805 [2012 Metric]
Resistor Technology
Thin Film
Product Range
TNPW e3 Series
Temperature Coefficient
± 25ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Alternatives for TNPW08052K49BEEN
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
