Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTNPW080520K0BEEACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel69AK9331
Re-Reel65AK0216RL
Cut Tape65AK0216
Product RangeTNPW e3 Series
Your Part Number
7,969 In Stock
23,289 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.435 | $0.44 |
| Total Price | $0.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.435 |
| 25+ | $0.368 |
| 100+ | $0.309 |
| 250+ | $0.293 |
| 500+ | $0.276 |
| 1000+ | $0.270 |
| 2500+ | $0.265 |
| 5000+ | $0.259 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.240 |
| 10000+ | $0.234 |
| 15000+ | $0.228 |
| 25000+ | $0.223 |
| 50000+ | $0.219 |
| 125000+ | $0.214 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPW080520K0BEEACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel69AK9331
Re-Reel65AK0216RL
Cut Tape65AK0216
Product RangeTNPW e3 Series
Resistance20kohm
Resistance Tolerance± 0.1%
Power Rating260mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Stability
Product RangeTNPW e3 Series
Temperature Coefficient± 25ppm/K
Voltage Rating150V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
20kohm
Power Rating
260mW
Resistor Technology
Thin Film
Product Range
TNPW e3 Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Stability
Temperature Coefficient
± 25ppm/K
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for TNPW080520K0BEEA
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
