Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TNPW08051K50BETA SMD Chip Resistor, 1.5 kohm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Reliability](https://www.newark.com/productimages/standard/en_US/4385989.jpg)
ManufacturerVISHAY
Manufacturer Part NoTNPW08051K50BETACopy
Newark Part No.
Full Reel65C6682
Cut Tape95C2503
Product RangeTNPW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.478 | $2,390.00 |
| Total Price | $2,390.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 250+ | $0.478 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.353 |
| 6000+ | $0.340 |
| 10000+ | $0.333 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPW08051K50BETACopy
Newark Part No.
Full Reel65C6682
Cut Tape95C2503
Product RangeTNPW Series
Technical Datasheet
Resistance1.5kohm
Resistor Case / Package0805 [2012 Metric]
Power Rating125mW
Product RangeTNPW Series
Resistor TechnologyThin Film
Resistor TypeHigh Reliability
Resistance Tolerance± 0.1%
Temperature Coefficient± 25ppm/K
Voltage Rating150V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead
Technical Specifications
Resistance
1.5kohm
Power Rating
125mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
125°C
SVHC
Lead
Resistor Case / Package
0805 [2012 Metric]
Product Range
TNPW Series
Resistor Type
High Reliability
Temperature Coefficient
± 25ppm/K
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for TNPW08051K50BETA
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
