Print Page
TNPW060349K9BEEN
SMD Chip Resistor, 49.9 kohm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, Sulfur Resistant
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TNPW060349K9BEEN SMD Chip Resistor, 49.9 kohm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, Sulfur Resistant](https://www.newark.com/productimages/standard/en_US/44P2768-40.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | TNPW060349K9BEENCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | Full Reel50X3906 Cut Tape65AC3588 |
| Product Range | TNPW e3 Series |
| Your Part Number | |
| Technical Datasheet |
2,008 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.710 | $0.71 |
| Total Price | $0.71 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.710 |
| 25+ | $0.517 |
| 100+ | $0.458 |
| 250+ | $0.437 |
| 500+ | $0.418 |
| 1000+ | $0.383 |
| 2500+ | $0.375 |
| 5000+ | $0.368 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.383 |
| 2000+ | $0.377 |
| 3000+ | $0.371 |
| 5000+ | $0.365 |
| 10000+ | $0.359 |
| 25000+ | $0.353 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | TNPW060349K9BEENCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | Full Reel50X3906 Cut Tape65AC3588 |
| Product Range | TNPW e3 Series |
| Technical Datasheet | |
| Resistance | 49.9kohm |
| Resistor Case / Package | 0603 [1608 Metric] |
| Power Rating | 125mW |
| Product Range | TNPW e3 Series |
| Resistor Technology | Thin Film |
| Resistor Type | Sulfur Resistant |
| Resistance Tolerance | ± 0.1% |
| Temperature Coefficient | ± 25ppm/K |
| Voltage Rating | 75V |
| Product Length | 1.6mm |
| Product Width | 0.85mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 49.9kohm |
|---|---|
| Power Rating | 125mW |
| Resistor Technology | Thin Film |
| Resistance Tolerance | ± 0.1% |
| Voltage Rating | 75V |
| Product Width | 0.85mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistor Case / Package | 0603 [1608 Metric] |
|---|---|
| Product Range | TNPW e3 Series |
| Resistor Type | Sulfur Resistant |
| Temperature Coefficient | ± 25ppm/K |
| Product Length | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Alternatives for TNPW060349K9BEEN
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
