Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTNPW060347K0BEEACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel01AM0947
Re-Reel85AH5658RL
Cut Tape85AH5658
Product RangeTNPW e3 Series
Your Part Number
6,509 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.213 | $2.13 |
| Total Price | $2.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.213 |
| 20+ | $0.209 |
| 30+ | $0.205 |
| 50+ | $0.201 |
| 100+ | $0.197 |
| 250+ | $0.178 |
| 500+ | $0.164 |
| 1000+ | $0.162 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.223 |
| 10000+ | $0.212 |
| 15000+ | $0.187 |
| 25000+ | $0.170 |
| 50000+ | $0.157 |
| 125000+ | $0.146 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPW060347K0BEEACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel01AM0947
Re-Reel85AH5658RL
Cut Tape85AH5658
Product RangeTNPW e3 Series
Technical Datasheet
Resistance47kohm
Resistance Tolerance± 0.1%
Power Rating125mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Product RangeTNPW e3 Series
Temperature Coefficient± 25ppm/K
Voltage Rating75V
Product Length1.55mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
47kohm
Power Rating
125mW
Resistor Technology
Thin Film
Product Range
TNPW e3 Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 25ppm/K
Product Length
1.55mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for TNPW060347K0BEEA
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
