Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TNPW060330K0BETA SMD Chip Resistor, 30 kohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Reliability](https://www.newark.com/productimages/standard/en_US/4385989.jpg)
ManufacturerVISHAY
Manufacturer Part NoTNPW060330K0BETACopy
Newark Part No.
Full Reel65C6351
Cut Tape95C2441
Product RangeTNPW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.406 | $2,030.00 |
| Total Price | $2,030.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.406 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.372 |
| 10000+ | $0.344 |
| 20000+ | $0.320 |
| 30000+ | $0.298 |
| 50000+ | $0.286 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPW060330K0BETACopy
Newark Part No.
Full Reel65C6351
Cut Tape95C2441
Product RangeTNPW Series
Resistance30kohm
Resistance Tolerance± 0.1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Reliability
Product RangeTNPW Series
Temperature Coefficient± 25ppm/°C
Voltage Rating75V
SVHCLead
Technical Specifications
Resistance
30kohm
Power Rating
100mW
Resistor Technology
Thin Film
Product Range
TNPW Series
Voltage Rating
75V
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
High Reliability
Temperature Coefficient
± 25ppm/°C
SVHC
Lead
Technical Docs (1)
Alternatives for TNPW060330K0BETA
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
