Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TNPW0603274KBEEA SMD Chip Resistor, 274 kohm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, Sulfur Resistant](https://www.newark.com/productimages/standard/en_US/4385989.jpg)
ManufacturerVISHAY
Manufacturer Part NoTNPW0603274KBEEACopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.05R2358
Product RangeTNPW e3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.160 |
| 10000+ | $0.157 |
| 15000+ | $0.154 |
| 25000+ | $0.150 |
| 50000+ | $0.147 |
| 125000+ | $0.144 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$800.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPW0603274KBEEACopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.05R2358
Product RangeTNPW e3 Series
Technical Datasheet
Resistance274kohm
Resistor Case / Package0603 [1608 Metric]
Power Rating125mW
Product RangeTNPW e3 Series
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Resistance Tolerance± 0.1%
Temperature Coefficient± 25ppm/K
Voltage Rating75V
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
274kohm
Power Rating
125mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
75V
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
0603 [1608 Metric]
Product Range
TNPW e3 Series
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 25ppm/K
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
