Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TNPW0603249RBEEA SMD Chip Resistor, 249 ohm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, Sulfur Resistant](https://www.newark.com/productimages/standard/en_US/4385989.jpg)
ManufacturerVISHAY
Manufacturer Part NoTNPW0603249RBEEACopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel05R4509RL
Cut Tape05R4509
Product RangeTNPW e3 Series
Your Part Number
447 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.690 | $0.69 |
| Total Price | $0.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.690 |
| 25+ | $0.492 |
| 100+ | $0.333 |
| 250+ | $0.284 |
| 500+ | $0.264 |
| 1000+ | $0.254 |
| 2500+ | $0.250 |
| 5000+ | $0.245 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPW0603249RBEEACopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel05R4509RL
Cut Tape05R4509
Product RangeTNPW e3 Series
Technical Datasheet
Resistance249ohm
Resistor Case / Package0603 [1608 Metric]
Power Rating125mW
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Product RangeTNPW e3 Series
Resistance Tolerance± 0.1%
Temperature Coefficient± 25ppm/K
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
249ohm
Power Rating
125mW
Resistor Type
Sulfur Resistant
Resistance Tolerance
± 0.1%
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
0603 [1608 Metric]
Resistor Technology
Thin Film
Product Range
TNPW e3 Series
Temperature Coefficient
± 25ppm/K
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for TNPW0603249RBEEA
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
