Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTNPW06031K00BETACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel33AK9408RL
Cut Tape33AK9408
Product RangeTNPW Series
Your Part Number
435 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.629 | $6.29 |
| Total Price | $6.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.629 |
| 20+ | $0.600 |
| 30+ | $0.571 |
| 50+ | $0.542 |
| 100+ | $0.513 |
| 250+ | $0.495 |
| 500+ | $0.456 |
| 1000+ | $0.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPW06031K00BETACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel33AK9408RL
Cut Tape33AK9408
Product RangeTNPW Series
Resistance1kohm
Resistance Tolerance± 0.1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Product RangeTNPW Series
Temperature Coefficient± 25ppm/K
Voltage Rating75V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Resistance
1kohm
Power Rating
100mW
Resistor Technology
Thin Film
Product Range
TNPW Series
Voltage Rating
75V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
Lead (25-Jun-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 25ppm/K
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for TNPW06031K00BETA
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
