Print Page
TNPW060314K3BEEN
SMD Chip Resistor, 14.3 kohm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, Sulfur Resistant
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TNPW060314K3BEEN SMD Chip Resistor, 14.3 kohm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, Sulfur Resistant](https://www.newark.com/productimages/standard/en_US/34AK4166-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTNPW060314K3BEENCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel50X2015
Re-Reel34AK4162RL
Cut Tape34AK4162
Product RangeTNPW e3 Series
Your Part Number
1,017 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.604 | $0.60 |
| Total Price | $0.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.604 |
| 25+ | $0.439 |
| 100+ | $0.389 |
| 250+ | $0.371 |
| 500+ | $0.355 |
| 1000+ | $0.326 |
| 2500+ | $0.319 |
| 5000+ | $0.312 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.383 |
| 2000+ | $0.377 |
| 3000+ | $0.371 |
| 5000+ | $0.365 |
| 10000+ | $0.359 |
| 25000+ | $0.353 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPW060314K3BEENCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel50X2015
Re-Reel34AK4162RL
Cut Tape34AK4162
Product RangeTNPW e3 Series
Technical Datasheet
Resistance14.3kohm
Resistance Tolerance± 0.1%
Power Rating125mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Product RangeTNPW e3 Series
Temperature Coefficient± 25ppm/K
Voltage Rating75V
Product Length1.55mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
14.3kohm
Power Rating
125mW
Resistor Technology
Thin Film
Product Range
TNPW e3 Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 25ppm/K
Product Length
1.55mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
