Print Page
TNPW0603100RBETA
SMD Chip Resistor, 100 ohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Reliability
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TNPW0603100RBETA SMD Chip Resistor, 100 ohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Reliability](https://www.newark.com/productimages/standard/en_US/4385989.jpg)
ManufacturerVISHAY
Manufacturer Part NoTNPW0603100RBETACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel65C6141
Cut Tape11C1273
Product RangeTNPW Series
Your Part Number
5,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.570 | $0.57 |
| Total Price | $0.57 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.570 |
| 25+ | $0.414 |
| 100+ | $0.390 |
| 250+ | $0.372 |
| 500+ | $0.348 |
| 1000+ | $0.337 |
| 2500+ | $0.330 |
| 5000+ | $0.324 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.297 |
| 10000+ | $0.291 |
| 15000+ | $0.285 |
| 25000+ | $0.279 |
| 50000+ | $0.273 |
| 125000+ | $0.267 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPW0603100RBETACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel65C6141
Cut Tape11C1273
Product RangeTNPW Series
Technical Datasheet
Resistance100ohm
Resistor Case / Package0603 [1608 Metric]
Power Rating100mW
Product RangeTNPW Series
Resistor TechnologyThin Film
Resistor TypeHigh Reliability
Resistance Tolerance± 0.1%
Temperature Coefficient± 25ppm/K
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Resistance
100ohm
Power Rating
100mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
125°C
SVHC
Lead (25-Jun-2025)
Resistor Case / Package
0603 [1608 Metric]
Product Range
TNPW Series
Resistor Type
High Reliability
Temperature Coefficient
± 25ppm/K
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for TNPW0603100RBETA
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
