Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TNPW0603100RBEEN SMD Chip Resistor, 100 ohm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Reliability](https://www.newark.com/productimages/standard/en_US/4385989.jpg)
ManufacturerVISHAY
Manufacturer Part NoTNPW0603100RBEENCopy
Newark Part No.
Full Reel75M2152
Re-Reel42M3499
Cut Tape42M3499
Product RangeTNPW e3 Series
Your Part Number
412 In Stock
2,000 more incoming. You can reserve stock now
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.721 | $0.72 |
| Total Price | $0.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.721 |
| 10+ | $0.525 |
| 25+ | $0.489 |
| 50+ | $0.454 |
| 100+ | $0.418 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.405 |
| 5000+ | $0.396 |
| 10000+ | $0.366 |
| 20000+ | $0.341 |
| 30000+ | $0.318 |
| 50000+ | $0.304 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPW0603100RBEENCopy
Newark Part No.
Full Reel75M2152
Re-Reel42M3499
Cut Tape42M3499
Product RangeTNPW e3 Series
Technical Datasheet
Resistance100ohm
Resistance Tolerance± 0.1%
Power Rating125mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Reliability
Product RangeTNPW e3 Series
Temperature Coefficient± 25ppm/K
Voltage Rating75V
Product Length1.55mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
100ohm
Power Rating
125mW
Resistor Technology
Thin Film
Product Range
TNPW e3 Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
High Reliability
Temperature Coefficient
± 25ppm/K
Product Length
1.55mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for TNPW0603100RBEEN
5 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
