Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTNPW040249R9BEEDCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel69AK9262
Re-Reel65AK0184RL
Cut Tape65AK0184
Product RangeTNPW e3 Series
Your Part Number
8,202 In Stock
99,640 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.299 | $0.30 |
| Total Price | $0.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.299 |
| 25+ | $0.251 |
| 100+ | $0.211 |
| 250+ | $0.200 |
| 500+ | $0.188 |
| 1000+ | $0.184 |
| 2500+ | $0.180 |
| 5000+ | $0.177 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.201 |
| 20000+ | $0.190 |
| 30000+ | $0.168 |
| 50000+ | $0.153 |
| 100000+ | $0.142 |
| 250000+ | $0.131 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPW040249R9BEEDCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel69AK9262
Re-Reel65AK0184RL
Cut Tape65AK0184
Product RangeTNPW e3 Series
Resistance49.9ohm
Resistance Tolerance± 0.1%
Power Rating100mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Stability
Product RangeTNPW e3 Series
Temperature Coefficient± 25ppm/K
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
49.9ohm
Power Rating
100mW
Resistor Technology
Thin Film
Product Range
TNPW e3 Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
High Stability
Temperature Coefficient
± 25ppm/K
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for TNPW040249R9BEED
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
