Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTNPW040212K0BEEDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel30AC1419
Re-Reel33AK9384RL
Cut Tape33AK9384
Product RangeTNPW e3 Series
Your Part Number
16,614 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.212 | $2.12 |
| Total Price | $2.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.212 |
| 30+ | $0.207 |
| 100+ | $0.202 |
| 250+ | $0.189 |
| 500+ | $0.180 |
| 1000+ | $0.172 |
| 2500+ | $0.165 |
| 5000+ | $0.157 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.277 |
| 20000+ | $0.247 |
| 30000+ | $0.228 |
| 50000+ | $0.207 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPW040212K0BEEDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel30AC1419
Re-Reel33AK9384RL
Cut Tape33AK9384
Product RangeTNPW e3 Series
Resistance12kohm
Resistance Tolerance± 0.1%
Power Rating100mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Product RangeTNPW e3 Series
Temperature Coefficient± 25ppm/K
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
12kohm
Power Rating
100mW
Resistor Technology
Thin Film
Product Range
TNPW e3 Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 25ppm/K
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for TNPW040212K0BEED
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
