Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTNPU040210K0BZEP00Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel41AH6292
Full Reel69AK9226
Re-Reel65AK0158RL
Cut Tape65AK0158
Product RangeTNPU e3 Series
Your Part Number
1,895 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.560 | $1.56 |
| Total Price | $1.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 25+ | $1.210 |
| 100+ | $1.190 |
| 250+ | $1.180 |
| 500+ | $1.160 |
| 1000+ | $1.060 |
| 5000+ | $0.947 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.939 |
| 2000+ | $1.210 |
| 3000+ | $0.883 |
| 4000+ | $1.100 |
| 5000+ | $0.837 |
| 6000+ | $1.070 |
| 10000+ | $1.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPU040210K0BZEP00Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel41AH6292
Full Reel69AK9226
Re-Reel65AK0158RL
Cut Tape65AK0158
Product RangeTNPU e3 Series
Resistance10kohm
Resistance Tolerance± 0.1%
Power Rating63mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypeUltra Precision
Product RangeTNPU e3 Series
Temperature Coefficient± 5ppm/K
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
10kohm
Power Rating
63mW
Resistor Technology
Thin Film
Product Range
TNPU e3 Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Ultra Precision
Temperature Coefficient
± 5ppm/K
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for TNPU040210K0BZEP00
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
