Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTMCMA0J107MTRFCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel66AH0843
Re-Reel56Y0097RL
Cut Tape56Y0097
Product RangeTMCM Series
Your Part Number
9 In Stock
116,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.874 | $4.37 |
| Total Price | $4.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.874 |
| 10+ | $0.538 |
| 15+ | $0.510 |
| 25+ | $0.482 |
| 50+ | $0.453 |
| 125+ | $0.425 |
| 250+ | $0.391 |
| 500+ | $0.357 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.335 |
| 5000+ | $0.328 |
| 10000+ | $0.307 |
| 20000+ | $0.289 |
| 30000+ | $0.272 |
| 50000+ | $0.262 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTMCMA0J107MTRFCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel66AH0843
Re-Reel56Y0097RL
Cut Tape56Y0097
Product RangeTMCM Series
Capacitance100µF
Voltage(DC)6.3V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
ESR1.8ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current208mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeTMCM Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
1.8ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
A
Ripple Current
208mA
Product Width
1.6mm
Product Range
TMCM Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for TMCMA0J107MTRF
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
