Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | TLUR2401Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 98K1588 |
| Your Part Number | |
| Technical Datasheet |
6,224 In Stock
30,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.590 |
| 10+ | $0.404 |
| 100+ | $0.292 |
| 500+ | $0.241 |
| 1000+ | $0.210 |
| 2500+ | $0.192 |
| 10000+ | $0.174 |
Price for:Each
Minimum: 1
Multiple: 1
$0.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | TLUR2401Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 98K1588 |
| Technical Datasheet | |
| LED Color | Red |
| LED Mounting | Through Hole |
| LED Case Size | T-3/4 (1.8mm) |
| Forward Current If | 20mA |
| Forward Voltage | 2V |
| Wavelength Typ | 640nm |
| Luminous Intensity | 32mcd |
| Viewing Angle | 20° |
| Lens Shape | Round |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | - |
| SVHC | No SVHC (07-Nov-2024) |
Product Overview
The TLUR2401 is an Universal LED for use with general indicating purposes. It is housed in Ø1.8mm tinted diffused Miniplast package.
- GaAsP on GaP technology
- For DC and pulse operation
- End-to-end stackable in centre-to-centre spacing of 0.1" (2.54mm)
- 6V Reverse voltage
- 60mW Power dissipation
- Halogen-free, green product
Applications
Signalling, Lighting
Technical Specifications
| LED Color | Red |
|---|---|
| LED Case Size | T-3/4 (1.8mm) |
| Forward Voltage | 2V |
| Luminous Intensity | 32mcd |
| Lens Shape | Round |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (07-Nov-2024) |
| LED Mounting | Through Hole |
|---|---|
| Forward Current If | 20mA |
| Wavelength Typ | 640nm |
| Viewing Angle | 20° |
| Product Range | - |
| MSL | - |
Technical Docs (2)
Alternatives for TLUR2401
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
