Print Page
Image is for illustrative purposes only. Please refer to product description.

3,182 In Stock
Need more?
31 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
3151 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.546 |
| 10+ | $0.379 |
| 25+ | $0.344 |
| 50+ | $0.308 |
| 100+ | $0.273 |
| 500+ | $0.225 |
| 1000+ | $0.196 |
| 2500+ | $0.187 |
Price for:Each
Minimum: 1
Multiple: 1
$0.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTLUO2401Copy
Newark Part No.98K1587
Technical Datasheet
LED ColorRed
LED MountingThrough Hole
LED Case SizeT-3/4 (1.8mm)
Forward Current If20mA
Forward Voltage2V
Wavelength Typ630nm
Luminous Intensity5mcd
Viewing Angle20°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TLUO2401 is an Universal LED suitable for general indicating purposes. It is housed in Ø1.8mm tinted diffused Miniplast package.
- GaAsP on GaP technology
- For DC and pulse operation
- End-to-end stackable in centre-to-centre spacing of 0.1" (2.54mm)
- 6V Reverse voltage
- 100mW Power dissipation
- Halogen-free, green product
Applications
Signalling, Lighting
Technical Specifications
LED Color
Red
LED Case Size
T-3/4 (1.8mm)
Forward Voltage
2V
Luminous Intensity
5mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
630nm
Viewing Angle
20°
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
