Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTLLR5401Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.58K2500
Your Part Number
3,997 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.458 |
| 10+ | $0.337 |
| 25+ | $0.298 |
| 50+ | $0.258 |
| 100+ | $0.219 |
| 500+ | $0.170 |
| 1000+ | $0.159 |
| 2500+ | $0.157 |
Price for:Each
Minimum: 1
Multiple: 1
$0.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTLLR5401Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.58K2500
Technical Datasheet
LED ColorRed
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current If2mA
Forward Voltage1.9V
Wavelength Typ625nm
Luminous Intensity2mcd
Viewing Angle25°
Lens ShapeRound
Product Range-
SVHCTo Be Advised
Product Overview
The TLLR5401 is a Low Current LED suitable for low power DC circuits. It is housed in Ø5mm tinted diffused package.
- GaAsP on GaP technology
- Low power consumption
- High brightness
- CMOS/MOS compatible
- 6V Reverse voltage
- 20mW Power dissipation
- Halogen-free, green product
Applications
Industrial
Technical Specifications
LED Color
Red
Bulb Size
T-1 3/4 (5mm)
Forward Voltage
1.9V
Luminous Intensity
2mcd
Lens Shape
Round
SVHC
To Be Advised
LED Mounting
Through Hole
Forward Current If
2mA
Wavelength Typ
625nm
Viewing Angle
25°
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
