Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | TLHR4900Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 78Y9586 |
| Your Part Number | |
| Technical Datasheet |
221,843 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.460 |
| 10+ | $0.314 |
| 100+ | $0.225 |
| 500+ | $0.199 |
| 1000+ | $0.183 |
| 2500+ | $0.170 |
| 10000+ | $0.138 |
| 25000+ | $0.130 |
Price for:Each
Minimum: 1
Multiple: 1
$0.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | TLHR4900Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 78Y9586 |
| Technical Datasheet | |
| LED Color | Red |
| LED Mounting | Through Hole |
| LED Case Size | T-1 (3mm) |
| Forward Current If | 20mA |
| Forward Voltage | 2V |
| Wavelength Typ | 635nm |
| Luminous Intensity | 25mcd |
| Viewing Angle | 16° |
| Lens Shape | Round |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | - |
| SVHC | No SVHC (07-Nov-2024) |
Product Overview
The TLHR4900 is a High Efficiency LED developed for applications where high light output is required. It is housed in a 3mm clear plastic package. The small viewing angle of this device provides a high brightness. It is suitable for status lights, OFF/ON indicator, background illumination, readout lights, maintenance lights and legend light. It is ideal for DC and high peak current.
- GaAsP on GaP technology
- Small mechanical tolerances
- Very small viewing angle
- 6V Reverse voltage
- 100mW Power dissipation
- Halogen-free, green product
Technical Specifications
| LED Color | Red |
|---|---|
| LED Case Size | T-1 (3mm) |
| Forward Voltage | 2V |
| Luminous Intensity | 25mcd |
| Lens Shape | Round |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (07-Nov-2024) |
| LED Mounting | Through Hole |
|---|---|
| Forward Current If | 20mA |
| Wavelength Typ | 635nm |
| Viewing Angle | 16° |
| Product Range | - |
| MSL | - |
Technical Docs (2)
Alternatives for TLHR4900
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
