Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | TLDR4900Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 59K0278 |
| Your Part Number | |
| Technical Datasheet |
10,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.459 |
| 10+ | $0.316 |
| 100+ | $0.230 |
| 500+ | $0.192 |
| 1000+ | $0.174 |
| 2500+ | $0.168 |
| 10000+ | $0.149 |
Price for:Each
Minimum: 1
Multiple: 1
$0.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | TLDR4900Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 59K0278 |
| Technical Datasheet | |
| LED Color | Red |
| LED Mounting | Through Hole |
| Bulb Size | T-1 (3mm) |
| LED Case Size | T-1 (3mm) |
| Forward Current If | 20mA |
| Forward Voltage | 1.8V |
| Wavelength Typ | 648nm |
| Luminous Intensity | 200mcd |
| Viewing Angle | 16° |
| Lens Shape | Round |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
The TLDR4900 is a High Intensity LED contains the double heterojunction (DH) GaAlAs on GaAs technology. This deep red LED can be utilized over a wide range of drive current. It can be DC or pulse driven to achieve desired light output. The device is available in a 3mm tinted diffused package. It is suitable for battery-powered equipment, general use, indoor and outdoor information displays.
- Exceptional brightness
- Very high intensity even at low drive currents
- Low forward voltage
- Outstanding material efficiency
- 6V Reverse voltage
- 100mW Power dissipation
- Halogen-free, green product
Applications
Lighting, Portable Devices, Communications & Networking
Technical Specifications
| LED Color | Red |
|---|---|
| Bulb Size | T-1 (3mm) |
| Forward Current If | 20mA |
| Wavelength Typ | 648nm |
| Viewing Angle | 16° |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2022) |
| LED Mounting | Through Hole |
|---|---|
| LED Case Size | T-1 (3mm) |
| Forward Voltage | 1.8V |
| Luminous Intensity | 200mcd |
| Lens Shape | Round |
| MSL | - |
Technical Docs (2)
Alternatives for TLDR4900
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
