Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.577 |
| 10+ | $0.386 |
| 25+ | $0.320 |
| 50+ | $0.253 |
| 100+ | $0.211 |
| 500+ | $0.177 |
| 1000+ | $0.151 |
| 2500+ | $0.136 |
Price for:Each
Minimum: 1
Multiple: 1
$0.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTLCR5100Copy
Newark Part No.22H1216
Technical Datasheet
SVHCNo SVHC (15-Jan-2019)
Product Overview
The TLCR5100 is an Ultra-bright LED for use with outdoor LED panels, replaces incandescent lamps, traffic signals and light guide design. The TLC.51 series is a clear non-diffused LED for high end applications where supreme luminous intensity required. This lamp with clear untinted plastic case utilize the highly developed ultra-bright AlInGaP (AS). The lens and the viewing angle is optimized to achieve best performance of light output and visibility.
- AllnGaP on GaAs technology
- Untinted non-diffused lens
- High luminous intensity
- Up to 2kV ESD-withstand voltage
- 5V Reverse voltage
- 135mW Power dissipation
- Halogen-free, green product
Applications
Lighting, Sensing & Instrumentation, Signalling
Technical Specifications
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
