Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTHJP2512AST1Copy
Newark Part No.
Re-Reel14AJ2741
Cut Tape14AJ2741
Product RangeTHJP Series
Your Part Number
9,362 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.750 | $14.75 |
| Total Price | $14.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $14.750 |
| 10+ | $14.040 |
| 25+ | $12.980 |
| 50+ | $11.720 |
| 100+ | $10.460 |
| 250+ | $9.110 |
| 500+ | $7.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTHJP2512AST1Copy
Newark Part No.
Re-Reel14AJ2741
Cut Tape14AJ2741
Product RangeTHJP Series
Thermal Conductivity170W/m.K
Conductive MaterialAluminium Nitride
Thickness0.03"
Thermal Impedance15°C/W
Dielectric Strength-
External Length6.4mm
External Width0.126"
Product RangeTHJP Series
SVHCTo Be Advised
Technical Specifications
Thermal Conductivity
170W/m.K
Thickness
0.03"
Dielectric Strength
-
External Width
0.126"
SVHC
To Be Advised
Conductive Material
Aluminium Nitride
Thermal Impedance
15°C/W
External Length
6.4mm
Product Range
THJP Series
Alternatives for THJP2512AST1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
