Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTCUT1300X01Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel64AH8984RL
Cut Tape64AH8984
Your Part Number
89 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.280 | $1.28 |
| Total Price | $1.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 50+ | $0.962 |
| 100+ | $0.923 |
| 250+ | $0.883 |
| 500+ | $0.843 |
| 1000+ | $0.813 |
| 2500+ | $0.797 |
| 5000+ | $0.780 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTCUT1300X01Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel64AH8984RL
Cut Tape64AH8984
Sensing MethodTransmissive
Sensing Distance / Slot Width3mm
Gap Width3mm
Supply Voltage Min-
Supply Voltage Max-
Aperture Width0.3mm
Sensor Case / PackageSMD
Forward Current If25mA
Collector Emitter Voltage Max20V
Reverse Voltage Vr5V
Collector Current IC Max20mA
Forward Voltage1.2V
Sensor Output TypePhototransistor
IP Rating-
IP Rating-
Sensor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Sensing Method
Transmissive
Gap Width
3mm
Supply Voltage Max
-
Sensor Case / Package
SMD
Collector Emitter Voltage Max
20V
Collector Current IC Max
20mA
Sensor Output Type
Phototransistor
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q101
Sensing Distance / Slot Width
3mm
Supply Voltage Min
-
Aperture Width
0.3mm
Forward Current If
25mA
Reverse Voltage Vr
5V
Forward Voltage
1.2V
IP Rating
-
Sensor Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
AEC-Q101
SVHC
No SVHC (07-Nov-2024)
Alternatives for TCUT1300X01
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
