Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTCRT5000LCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.99Y9682
Your Part Number
5,393 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
| 10+ | $1.390 |
| 25+ | $1.270 |
| 50+ | $1.150 |
| 100+ | $1.020 |
| 500+ | $0.890 |
| 1000+ | $0.765 |
| 2500+ | $0.705 |
Price for:Each
Minimum: 1
Multiple: 1
$1.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTCRT5000LCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.99Y9682
Sensing MethodReflective
Sensing Distance / Slot Width2.5mm
Supply Voltage Min-
Sensing Distance15mm
Forward Current If60mA
Supply Voltage Max-
Sensor Case / PackageModule
Reverse Voltage Vr5V
Collector Emitter Voltage Max70V
Collector Emitter Voltage V(br)ceo70V
Collector Current IC Max100mA
Forward Voltage1.25V
Sensor Output TypePhototransistor
IP Rating-
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
RoHS Phthalates CompliantYes
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Sensing Method
Reflective
Supply Voltage Min
-
Forward Current If
60mA
Sensor Case / Package
Module
Collector Emitter Voltage Max
70V
Collector Current IC Max
100mA
Sensor Output Type
Phototransistor
IP Rating
-
Operating Temperature Min
-25°C
Product Range
-
RoHS Phthalates Compliant
Yes
Sensing Distance / Slot Width
2.5mm
Sensing Distance
15mm
Supply Voltage Max
-
Reverse Voltage Vr
5V
Collector Emitter Voltage V(br)ceo
70V
Forward Voltage
1.25V
IP Rating
-
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (07-Nov-2024)
Alternatives for TCRT5000L
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
