Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | TCRT1000Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 62M0298 |
| Your Part Number |
7,550 In Stock
14,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.869 |
| 10+ | $0.743 |
| 100+ | $0.674 |
| 500+ | $0.624 |
| 1000+ | $0.605 |
| 2500+ | $0.589 |
| 10000+ | $0.586 |
Price for:Each
Minimum: 1
Multiple: 1
$0.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | TCRT1000Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 62M0298 |
| Sensing Method | Reflective |
| Sensing Distance / Slot Width | 1mm |
| Sensing Distance | 4mm |
| Supply Voltage Min | - |
| Forward Current If | 50mA |
| Supply Voltage Max | - |
| Reverse Voltage Vr | 5V |
| Sensor Case / Package | Module |
| Collector Emitter Voltage V(br)ceo | 32V |
| Collector Emitter Voltage Max | 32V |
| Collector Current IC Max | 50mA |
| Forward Voltage | 1.25V |
| Sensor Output Type | Phototransistor |
| IP Rating | - |
| IP Rating | - |
| Sensor Mounting | Through Hole |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| RoHS Phthalates Compliant | Yes |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Sensing Method | Reflective |
|---|---|
| Sensing Distance | 4mm |
| Forward Current If | 50mA |
| Reverse Voltage Vr | 5V |
| Collector Emitter Voltage V(br)ceo | 32V |
| Collector Current IC Max | 50mA |
| Sensor Output Type | Phototransistor |
| IP Rating | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| RoHS Phthalates Compliant | Yes |
| Sensing Distance / Slot Width | 1mm |
|---|---|
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| Sensor Case / Package | Module |
| Collector Emitter Voltage Max | 32V |
| Forward Voltage | 1.25V |
| IP Rating | - |
| Sensor Mounting | Through Hole |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (07-Nov-2024) |
Alternatives for TCRT1000
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
