Print Page
2,554 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.250 |
| 10+ | $1.780 |
| 25+ | $1.640 |
| 50+ | $1.500 |
| 100+ | $1.340 |
| 500+ | $1.190 |
| 1000+ | $1.050 |
| 2500+ | $0.976 |
Price for:Each
Minimum: 1
Multiple: 1
$2.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTCMT4100Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.64AH8977
Product RangeTCMT410.
No. of Channels4 Channel
Optocoupler Case StyleSSOP
No. of Pins16Pins
Forward Current If Max60mA
Isolation Voltage3.75kV
CTR Min50%
Collector Emitter Voltage V(br)ceo70V
Product RangeTCMT410.
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Channels
4 Channel
No. of Pins
16Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
SSOP
Forward Current If Max
60mA
CTR Min
50%
Product Range
TCMT410.
Alternatives for TCMT4100
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate

