Print Page
Image is for illustrative purposes only. Please refer to product description.

594 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.554 |
| 10+ | $0.381 |
| 25+ | $0.346 |
| 50+ | $0.311 |
| 100+ | $0.276 |
| 500+ | $0.228 |
| 1000+ | $0.176 |
| 2500+ | $0.142 |
Price for:Each
Minimum: 1
Multiple: 1
$0.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
DIP
Forward Current If Max
60mA
CTR Min
100%
Product Range
-
Technical Docs (1)
Alternatives for TCET1103
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
