Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | T93YA253KT20Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 06M3595 |
| Product Range | T93 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $1.270 |
| 1000+ | $1.110 |
| 2500+ | $0.990 |
Price for:Each
Minimum: 500
Multiple: 500
$635.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | T93YA253KT20Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 06M3595 |
| Product Range | T93 Series |
| Technical Datasheet | |
| Trimmer Type | Multi Turn |
| Element Material | Cermet |
| Adjustment Type | Top Adjust |
| Potentiometer Mounting | Through Hole |
| Track Resistance | 25kohm |
| No. of Turns | 23Turns |
| Resistance Tolerance | ± 10% |
| Product Range | T93 Series |
| Temperature Coefficient | ± 100ppm/°C |
| Power Rating | 500mW |
| Trimmer Shape / Size | 3/8 Inch Square |
| Resistor Case / Package | SIP |
| Product Length | 9.7mm |
| Product Width | 5mm |
| Product Height | 9.8mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| MSL | - |
| SVHC | Lead (19-Jan-2021) |
Technical Specifications
| Trimmer Type | Multi Turn |
|---|---|
| Adjustment Type | Top Adjust |
| Track Resistance | 25kohm |
| Resistance Tolerance | ± 10% |
| Temperature Coefficient | ± 100ppm/°C |
| Trimmer Shape / Size | 3/8 Inch Square |
| Product Length | 9.7mm |
| Product Height | 9.8mm |
| Operating Temperature Max | 155°C |
| MSL | - |
| Element Material | Cermet |
|---|---|
| Potentiometer Mounting | Through Hole |
| No. of Turns | 23Turns |
| Product Range | T93 Series |
| Power Rating | 500mW |
| Resistor Case / Package | SIP |
| Product Width | 5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | Lead (19-Jan-2021) |
Technical Docs (2)
Alternatives for T93YA253KT20
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
