Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoT59EL226M063C0100Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel88AK0319RL
Cut Tape88AK0319
Product RangevPolyTan T59 Series
Your Part Number
390 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.850 | $13.85 |
| Total Price | $13.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $13.850 |
| 10+ | $10.830 |
| 25+ | $10.230 |
| 50+ | $9.620 |
| 100+ | $8.680 |
| 250+ | $8.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT59EL226M063C0100Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel88AK0319RL
Cut Tape88AK0319
Product RangevPolyTan T59 Series
Capacitance22µF
Capacitance Tolerance± 20%
Voltage(DC)63V
Manufacturer Size CodeEL
ESR0.1ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4.3mm
Ripple Current2.098A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangevPolyTan T59 Series
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
22µF
Voltage(DC)
63V
ESR
0.1ohm
Product Length
7.3mm
Product Height
4.3mm
Operating Temperature Min
-55°C
Product Range
vPolyTan T59 Series
SVHC
No SVHC (07-Nov-2024)
Capacitance Tolerance
± 20%
Manufacturer Size Code
EL
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.098A
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
