Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoT59EE337M016C0025
Newark Part No.70AK6897
Product RangevPolyTan T59 Series
Your Part Number
273 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.160 |
| 10+ | $4.410 |
| 25+ | $4.210 |
| 50+ | $4.010 |
| 100+ | $3.810 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $3.060 |
| 2000+ | $2.910 |
| 4000+ | $2.710 |
| 8000+ | $2.520 |
| 12000+ | $2.430 |
| 20000+ | $2.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT59EE337M016C0025
Newark Part No.70AK6897
Product RangevPolyTan T59 Series
Capacitance330µF
Capacitance Tolerance± 20%
Voltage(DC)16V
Manufacturer Size CodeEE
ESR0.025ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4.3mm
Ripple Current4.195A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangevPolyTan T59 Series
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
330µF
Voltage(DC)
16V
ESR
0.025ohm
Product Length
7.3mm
Product Height
4.3mm
Operating Temperature Min
-55°C
Product Range
vPolyTan T59 Series
SVHC
No SVHC (07-Nov-2024)
Capacitance Tolerance
± 20%
Manufacturer Size Code
EE
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
4.195A
Operating Temperature Max
125°C
Qualification
-
Alternatives for T59EE337M016C0025
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability