Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T58W0475M025C0500 Tantalum Polymer Capacitor, 4.7 µF, ± 20%, 25 V, W, 0.5 ohm, 0805 [2012 Metric]](https://www.newark.com/productimages/standard/en_US/99Y7555-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT58W0475M025C0500Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Full Reel78AC7187
Cut Tape78AC7186
Product RangevPolyTan T58 Series
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.532 | $1,596.00 |
| Total Price | $1,596.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.532 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.481 |
| 9000+ | $0.471 |
| 15000+ | $0.462 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT58W0475M025C0500Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Full Reel78AC7187
Cut Tape78AC7186
Product RangevPolyTan T58 Series
Technical Datasheet
Capacitance4.7µF
Product RangevPolyTan T58 Series
Voltage(DC)25V
Capacitance Tolerance± 20%
ESR0.5ohm
Manufacturer Size CodeW
Capacitor Case / Package0805 [2012 Metric]
Product Length2mm
Product Width1.25mm
Product Height1mm
Ripple Current283mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (19-Jan-2021)
Product Overview
T58W0475M025C0500 is a vPolyTan™ 58 series tantalum polymer surface mount chip capacitor. Suitable for decoupling, smoothing, filtering, bulk energy storage in wireless card, infrastructure equipment, storage and networking, computer motherboards and smartphones and tablets applications.
- Capacitance is 4.7µF
- Capacitance tolerance is ±20%
- Capacitor case is 0805 [2012 Metric]
- Voltage(DC) rating is 25V
- Ripple current is 283mA
- Compact, lead frameless moulded type
- Features low ESR, 100% surge current tested, accelerated voltage conditioning, no wear out effect
- High ripple current capability and high volumetric efficiency
- Stable capacitance over operating temperature, voltage, and frequency range
- Operating temperature range from -55°C to 105°C
Technical Specifications
Capacitance
4.7µF
Voltage(DC)
25V
ESR
0.5ohm
Capacitor Case / Package
0805 [2012 Metric]
Product Width
1.25mm
Ripple Current
283mA
Operating Temperature Max
105°C
SVHC
No SVHC (19-Jan-2021)
Product Range
vPolyTan T58 Series
Capacitance Tolerance
± 20%
Manufacturer Size Code
W
Product Length
2mm
Product Height
1mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for T58W0475M025C0500
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
