Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoT55Z107M016C0050Copy
Manufacturer Standard Lead Time109 weeks
Newark Part No.
Full Reel78AC7157
Re-Reel69AH3137RL
Cut Tape69AH3137
Product RangevPolyTan T55 Series
Your Part Number
158 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.450 | $2.45 |
| Total Price | $2.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.450 |
| 25+ | $1.850 |
| 100+ | $1.540 |
| 250+ | $1.480 |
| 500+ | $1.420 |
| 1000+ | $1.390 |
| 5000+ | $1.360 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $1.900 |
| 1000+ | $1.790 |
| 2000+ | $1.690 |
| 4000+ | $1.520 |
| 6000+ | $1.470 |
| 10000+ | $1.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55Z107M016C0050Copy
Manufacturer Standard Lead Time109 weeks
Newark Part No.
Full Reel78AC7157
Re-Reel69AH3137RL
Cut Tape69AH3137
Product RangevPolyTan T55 Series
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)16V
Manufacturer Size CodeZ
ESR0.05ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.8mm
Ripple Current1.93A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangevPolyTan T55 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Voltage(DC)
16V
ESR
0.05ohm
Product Length
7.3mm
Product Height
1.8mm
Operating Temperature Min
-55°C
Product Range
vPolyTan T55 Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
Z
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
1.93A
Operating Temperature Max
105°C
Qualification
-
Alternatives for T55Z107M016C0050
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
