Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSUP85N10-10-E3Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.74AC1984
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.210 |
| 10+ | $2.840 |
| 25+ | $2.630 |
| 50+ | $2.410 |
| 100+ | $2.150 |
| 500+ | $1.960 |
| 1000+ | $1.730 |
| 2500+ | $1.610 |
Price for:Each
Minimum: 1
Multiple: 1
$3.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSUP85N10-10-E3Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.74AC1984
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id85A
Drain Source On State Resistance0.012ohm
On Resistance Rds(on)0.012ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd250W
Gate Source Threshold Voltage Max3V
Power Dissipation250W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.012ohm
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
85A
On Resistance Rds(on)
0.012ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
250W
Power Dissipation
250W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Alternatives for SUP85N10-10-E3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
