Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSUM80090E-GE3Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel86AK6530
Re-Reel86Y1092RL
Cut Tape86Y1092
Your Part Number
12,091 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.940 | $3.94 |
| Total Price | $3.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.940 |
| 50+ | $2.650 |
| 100+ | $1.970 |
| 250+ | $1.840 |
| 500+ | $1.710 |
| 1000+ | $1.580 |
| 2500+ | $1.550 |
| 5000+ | $1.520 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $1.530 |
| 2400+ | $1.470 |
| 4000+ | $1.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSUM80090E-GE3Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel86AK6530
Re-Reel86Y1092RL
Cut Tape86Y1092
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id128A
Drain Source On State Resistance0.009ohm
On Resistance Rds(on)0.0075ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation Pd375W
Power Dissipation375W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
N-channel 150V (D-S) MOSFET suitable for use in power supply (uninterruptible power supplies, AC/DC switch-mode power supplies, lighting), synchronous rectification, DC/DC converter, motor drive switch, DC/AC inverter, solar micro inverter, class D audio amplifier and battery management.
- ThunderFET® power MOSFET
- Maximum 175°C junction temperature
- 100% Rg and UIS tested
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.009ohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation Pd
375W
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
128A
On Resistance Rds(on)
0.0075ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
5V
Power Dissipation
375W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
