Print Page
1,236 In Stock
24,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.340 | $7.34 |
| Total Price | $7.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.340 |
| 10+ | $6.720 |
| 50+ | $6.240 |
| 100+ | $5.910 |
| 500+ | $4.520 |
| 1000+ | $4.490 |
| 2500+ | $4.460 |
| 5000+ | $4.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSUM60061EL-GE3Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.
Re-Reel50AJ6135
Cut Tape50AJ6135
Product RangeTrenchFET
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id150A
Drain Source On State Resistance6100µohm
On Resistance Rds(on)0.0051ohm
Transistor Case StyleTO-263
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation375W
Power Dissipation Pd375W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeTrenchFET
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
80V
Drain Source On State Resistance
6100µohm
Transistor Case Style
TO-263
Rds(on) Test Voltage
10V
Power Dissipation
375W
No. of Pins
3Pins
Product Range
TrenchFET
SVHC
Lead (04-Feb-2026)
Transistor Polarity
P Channel
Continuous Drain Current Id
150A
On Resistance Rds(on)
0.0051ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
Power Dissipation Pd
375W
Operating Temperature Max
175°C
Qualification
-
Alternatives for SUM60061EL-GE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

