Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SUD35N10-26P-BE3Copy |
| Manufacturer Standard Lead Time | 63 weeks |
| Newark Part No. | 12AN0220 |
| Product Range | TrenchFET Series |
| Your Part Number |
1,950 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.110 |
| 10+ | $1.550 |
| 100+ | $1.390 |
| 500+ | $1.130 |
| 1000+ | $1.080 |
| 2500+ | $1.010 |
| 10000+ | $0.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SUD35N10-26P-BE3Copy |
| Manufacturer Standard Lead Time | 63 weeks |
| Newark Part No. | 12AN0220 |
| Product Range | TrenchFET Series |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 100V |
| Continuous Drain Current Id | 35A |
| Drain Source On State Resistance | 0.026ohm |
| Transistor Case Style | TO-252 (DPAK) |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 4.4V |
| Power Dissipation | 83W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 175°C |
| Product Range | TrenchFET Series |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 35A |
| Transistor Case Style | TO-252 (DPAK) |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 83W |
| Operating Temperature Max | 175°C |
| Qualification | - |
| Drain Source Voltage Vds | 100V |
|---|---|
| Drain Source On State Resistance | 0.026ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 4.4V |
| No. of Pins | 3Pins |
| Product Range | TrenchFET Series |
| SVHC | Lead (04-Feb-2026) |
Alternatives for SUD35N10-26P-BE3
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
