Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SUD19P06-60-GE3Copy |
| Manufacturer Standard Lead Time | 64 weeks |
| Newark Part No. | Re-Reel62X6271RL Cut Tape62X6271 |
| Your Part Number |
3,056 In Stock
18,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.120 | $10.60 |
| Total Price | $10.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.120 |
| 10+ | $1.410 |
| 15+ | $1.300 |
| 25+ | $1.200 |
| 50+ | $1.090 |
| 125+ | $0.995 |
| 250+ | $0.975 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SUD19P06-60-GE3Copy |
| Manufacturer Standard Lead Time | 64 weeks |
| Newark Part No. | Re-Reel62X6271RL Cut Tape62X6271 |
| Channel Type | P Channel |
| Transistor Polarity | P Channel |
| Drain Source Voltage Vds | 60V |
| Continuous Drain Current Id | 18.3A |
| On Resistance Rds(on) | 0.048ohm |
| Drain Source On State Resistance | 0.06ohm |
| Transistor Case Style | TO-252 (DPAK) |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 3V |
| Power Dissipation | 38.5W |
| Power Dissipation Pd | 38.5W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Channel Type | P Channel |
|---|---|
| Drain Source Voltage Vds | 60V |
| On Resistance Rds(on) | 0.048ohm |
| Transistor Case Style | TO-252 (DPAK) |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 38.5W |
| No. of Pins | 3Pins |
| Product Range | - |
| Automotive Qualification Standard | - |
| SVHC | Lead (04-Feb-2026) |
| Transistor Polarity | P Channel |
|---|---|
| Continuous Drain Current Id | 18.3A |
| Drain Source On State Resistance | 0.06ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 3V |
| Power Dissipation Pd | 38.5W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
Alternatives for SUD19P06-60-GE3
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
