Print Page
21,018 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.859 |
| 10+ | $0.627 |
| 25+ | $0.592 |
| 50+ | $0.556 |
| 100+ | $0.521 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.352 |
| 5000+ | $0.346 |
| 10000+ | $0.326 |
| 20000+ | $0.309 |
| 30000+ | $0.294 |
| 50000+ | $0.284 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSSC54-E3/9AT
Newark Part No.
Full Reel77K7976
Re-Reel34M8633
Cut Tape34M8633
Product RangeSSC54
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current5A
Diode ConfigurationSingle
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Forward Voltage Max490mV
Forward Surge Current175A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSSC54
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
175A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
5A
Diode Case Style
DO-214AB (SMC)
Forward Voltage Max
490mV
Operating Temperature Max
150°C
Product Range
SSC54
SVHC
Lead (21-Jan-2025)
Alternatives for SSC54-E3/9AT
4 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability